Cart

MCP41010-E/SN

MICROCHIP MCP41010-E/SN

image shown is a representation only

MICROCHIP

1xDCP 10k/256 SPI SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP41010-E/SN
Rutronik No.: ICDAC1011
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.52 $
1.52 $

Prices

1 1.52 $
1,000 1.46 $

Parameter

Interface
SPI
Package
SO8
Taps
256
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?