Cart

MCP40D18T-502E/LT

MICROCHIP MCP40D18T-502E/LT

image shown is a representation only

MICROCHIP

7-Bit Single I²C SC70-6
Supplier: Microchip Technology
Matchcode: MCP40D18T-502E/LT
Rutronik No.: ICDAC1309
Unit Pack: 3000
MOQ: 3000
package: SC70-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4615 $
1,384.50 $

Prices

3,000 0.4615 $
6,000 0.4528 $

Parameter

Channels
1
Interface
I2C
Package
SC70-6
Mounting
SMD
Resistance
100 kOhm
Taps
128
Memory type
volantile
Vcc(max)
5.5 V
Vcc(min)
2.7 V
Top(max)
125 °C
Resistance tape
127
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Top(min)
-40 °C
Footprint
4.5 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?