Cart

MCP4024T-502E/OT

MICROCHIP MCP4024T-502E/OT

image shown is a representation only

MICROCHIP

1xDCP 5k?/64 U/D SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP4024T-502E/OT
Rutronik No.: ICDAC1195
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7364 $
2,209.20 $

Prices

3,000 0.7364 $
6,000 0.7224 $

Parameter

Type
1
Interface
Up/Down
Resolution
5 bits
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?