Cart

MCP4023T-202E/CH

MICROCHIP MCP4023T-202E/CH

image shown is a representation only

MICROCHIP

1xDCP 2,1k/64T U/D SOT23-6 SMD
Supplier: Microchip Technology
Matchcode: MCP4023T-202E/CH
Rutronik No.: ICDAC1298
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7585 $
2,275.50 $

Prices

3,000 0.7585 $
6,000 0.744 $

Parameter

Interface
Up/Down
Package
SOT23-6
Taps
64
Resistance
2.1 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
8.26 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?