Cart

MCP4021-202E/SN

MICROCHIP MCP4021-202E/SN

image shown is a representation only

MICROCHIP

1xDCP 2,1k/64Taps SO-8 SMD
Supplier: Microchip Technology
Matchcode: MCP4021-202E/SN
Rutronik No.: ICDAC1235
Unit Pack: 100
MOQ: 500
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.63 $
315.00 $

Prices

500 0.63 $
5,000 0.618 $

Parameter

Type
1
Interface
Up/Down
Resolution
2.1 bits
Architecture
64
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?