Cart

MCP4012T-503E/CH

MICROCHIP MCP4012T-503E/CH

image shown is a representation only

MICROCHIP

1xDCP 50k/64 U/D SOT23 SMD
Supplier: Microchip Technology
Matchcode: MCP4012T-503E/CH
Rutronik No.: ICDAC1301
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4461 $
1,338.30 $

Prices

3,000 0.4461 $
6,000 0.4376 $

Parameter

Type
1
Interface
Up/Down
Resolution
50 bits
Optimisation
volatile
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.2 mm²
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?