Cart

MCP4011-103E/MS

MICROCHIP MCP4011-103E/MS

image shown is a representation only

MICROCHIP

1xDCP 10k?/64 U/D MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP4011-103E/MS
Rutronik No.: ICDAC1200
Unit Pack: 100
MOQ: 800
package: MSOP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.5599 $
447.92 $

Prices

800 0.5599 $
1,000 0.5403 $

Parameter

Interface
Up/Down
Package
MSOP8
Taps
64
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Memory type
volatile
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
14.7 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?