Cart

MCP39F501T-E/MQ

MICROCHIP MCP39F501T-E/MQ

image shown is a representation only

MICROCHIP

SinglePhasePowerMonit QFN28 SMD
Supplier: Microchip Technology
Matchcode: MCP39F501T-E/MQ
Rutronik No.: ICINA3143
Unit Pack: 3300
MOQ: 3300
package: QFN28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.33 $
7,689.00 $

Prices

3,300 2.33 $
6,600 2.29 $

Parameter

Type
PowerMonit
Vcc(min)
0.3 V
Vcc(max)
4.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
25 mm²
Automotive
NO
Package
QFN28
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?