Cart

MCP3918A1T-E/ML

MICROCHIP MCP3918A1T-E/ML

image shown is a representation only

MICROCHIP

Energy-MeteringAF T/R QFN20 SMD
Supplier: Microchip Technology
Matchcode: MCP3918A1T-E/ML
Rutronik No.: ICINA3217
Unit Pack: 3300
MOQ: 3300
package: TSSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
4,983.00 $

Prices

3,300 1.51 $
6,600 1.49 $

Parameter

Type
Metering
Vcc(min)
2.5 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
TSSOP20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?