Cart

MCP3914A1-E/MV

MICROCHIP MCP3914A1-E/MV

image shown is a representation only

MICROCHIP

8x EnergyMeteringAF QFN40 SMD
Supplier: Microchip Technology
Matchcode: MCP3914A1-E/MV
Rutronik No.: ICINA3107
Unit Pack: 73
MOQ: 146
package: QFN40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.34 $
779.64 $

Prices

146 5.34 $
1,022 5.16 $

Parameter

Type
Metering
Package
QFN40
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
2.5 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
25 mm²
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?