Cart

MCP3911A0-E/ML

MICROCHIP MCP3911A0-E/ML

image shown is a representation only

MICROCHIP

Energy-Metering IC QFN20 SMD
Supplier: Microchip Technology
Matchcode: MCP3911A0-E/ML
Rutronik No.: ICADC1205
Unit Pack: 1
MOQ: 1
package: QFN20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.77 $
1.77 $

Prices

1 1.77 $
1,000 1.70 $

Parameter

Type
Metering
Vcc(min)
2.7 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
QFN20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?