Cart

MCP3909-I/SS

MICROCHIP

Metering 32:1 SSOP24 SMD
Supplier: Microchip Technology
Matchcode: MCP3909-I/SS
Rutronik No.: ICINA3098
Unit Pack: 1
MOQ: 1
package: TSSOP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.13 $
2.13 $

Prices

1 2.13 $
1,000 2.05 $

Parameter

Type
Metering
Package
TSSOP24
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
70 mm²
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?