Cart

MCP3905AT-I/SS

MICROCHIP

Metering IC 16:1 SSOP24 SMD
Supplier: Microchip Technology
Matchcode: MCP3905AT-I/SS
Rutronik No.: ICADC1151
Unit Pack: 2100
MOQ: 2100
package: TSSOP24
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.80 $
3,780.00 $

Prices

2,100 1.80 $
6,300 1.77 $

Parameter

Type
Metering
Package
TSSOP24
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?