Cart

MCP3901A0-E/SS

MICROCHIP MCP3901A0-E/SS

image shown is a representation only

MICROCHIP

Energy-Metering IC SSOP20 SMD
Supplier: Microchip Technology
Matchcode: MCP3901A0-E/SS
Rutronik No.: ICADC1156
Unit Pack: 67
MOQ: 201
package: TSSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
371.85 $

Prices

201 1.85 $
1,005 1.78 $

Parameter

Type
Metering
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
France
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?