Cart

MCP355XDV-MS1

MICROCHIP

EvalBoard MCP3553 MCP3551
Supplier: Microchip Technology
Matchcode: MCP355XDV-MS1
Rutronik No.: ICADC1139
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
139.02 $
139.02 $

Prices

1 139.02 $
5 137.67 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
1
Optimisation
I2C
DNL
2 +-LSB
Pwr consumption
11.8 mW
INL
1 +-LSB
SNR
72 dB
Resistance
-82 kOhm
Taps
71
Output
81
Vcc(min)
2.9 V
Vcc(max)
5.7 V
Top(min)
-42 °C
Top(max)
85 °C
Mounting
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3E991
Customs Tariff No.
85437090990
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?