Cart

MCP3551T-E/SN

MICROCHIP MCP3551T-E/SN

image shown is a representation only

MICROCHIP

XxADC 22bit SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP3551T-E/SN
Rutronik No.: ICADC1211
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.99 $
13,167.00 $

Prices

3,300 3.99 $
6,600 3.74 $

Parameter

Resolution
22 bits
Architecture
SAR
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?