Cart

MCP3550-50E/SN

MICROCHIP MCP3550-50E/SN

image shown is a representation only

MICROCHIP

1xADC 16bit SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP3550-50E/SN
Rutronik No.: ICADC1066
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.55 $
355.00 $

Prices

100 3.55 $
1,000 3.43 $

Parameter

Resolution
16 bits
Architecture
1
Channels
10
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?