Cart

MCP3426A0-E/MS

MICROCHIP MCP3426A0-E/MS

image shown is a representation only

MICROCHIP

8xADC 16bit I2C MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP3426A0-E/MS
Rutronik No.: ICADC1241
Unit Pack: 100
MOQ: 200
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.84 $
568.00 $

Prices

200 2.84 $
1,000 2.74 $

Parameter

Interface
I2C
Resolution
16 bits
Architecture
DeltaSigma
Sample rate
0.004 ksps
Package
MSOP8
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
2
Optimisation
high accur
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?