Cart

MCP3423-E/UN

MICROCHIP MCP3423-E/UN

image shown is a representation only

MICROCHIP

2xADC 18Bit I2C MSOP10 SMD
Supplier: Microchip Technology
Matchcode: MCP3423-E/UN
Rutronik No.: ICADC1231
Unit Pack: 100
MOQ: 200
package: MSOP10
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.74 $
548.00 $

Prices

200 2.74 $
1,000 2.65 $

Parameter

Type
DeltaSigma
Interface
DiffInput
Resolution
18 bits
Architecture
2
Optimisation
I2C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
MSOP10
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?