Cart

MCP3421DM-BFG

MICROCHIP

Battery Fuel Gauge Demo Board
Supplier: Microchip Technology
Matchcode: MCP3421DM-BFG
Rutronik No.: ICADC1136
Unit Pack: 1
MOQ: 2
package: EvalBoard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
90.38 $
180.76 $

Prices

2 90.38 $
5 89.50 $

Parameter

Type
DeltaSigma
Mounting
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3E991
Customs Tariff No.
85437090990
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?