Cart

MCP3301T-BI/MS

MICROCHIP MCP3301T-BI/MS

image shown is a representation only

MICROCHIP

1xADC 22bit SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP3301T-BI/MS
Rutronik No.: ICADC1071
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.13 $
5,325.00 $

Prices

2,500 2.13 $
5,000 2.09 $

Parameter

Type
DeltaSigma
Resolution
22 bits
Architecture
1
Optimisation
SPI
Sample rate
1x diff. ksps
Channels
0.6
Pwr consumption
21.9 mW
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?