Cart

MCP3301-CI/MS

MICROCHIP

1xADC 13bit SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP3301-CI/MS
Rutronik No.: ICADC1247
Unit Pack: 200
MOQ: 200
package: MSOP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.87 $
374.00 $

Prices

200 1.87 $
5,000 1.83 $

Parameter

Type
DeltaSigma
Resolution
13 bits
Architecture
1
Optimisation
SPI
Sample rate
1x diff. ksps
Channels
0.6
Pwr consumption
21.9 mW
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
MSOP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?