Cart

MCP3221A0T-E/OT

MICROCHIP MCP3221A0T-E/OT

image shown is a representation only

MICROCHIP

1xADC 12bit I2C SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP3221A0T-E/OT
Rutronik No.: ICADC1228
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
3,540.00 $

Prices

3,000 1.18 $
6,000 1.15 $

Parameter

Type
SAR
Interface
LowPower
Resolution
12 bits
Architecture
1
Optimisation
I2C
DNL
2 +-LSB
Pwr consumption
11.8 mW
INL
1 +-LSB
SNR
72 dB
Resistance
-82 kOhm
Taps
71
Output
81
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?