Cart

MCP3208-BI/SL

MICROCHIP MCP3208-BI/SL

image shown is a representation only

MICROCHIP

8xADC 12bit SPI SO16 SMD
Supplier: Microchip Technology
Matchcode: MCP3208-BI/SL
Rutronik No.: ICADC1003
Unit Pack: 1
MOQ: 1
package: SO16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.81 $
3.81 $

Prices

1 3.81 $
1,000 3.67 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
8
Optimisation
SPI
Sample rate
pseudo ksps
Channels
0.5
DNL
2 +-LSB
Pwr consumption
11.5 mW
INL
1 +-LSB
SNR
72 dB
Resistance
-80 kOhm
Taps
72
Output
85
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
52 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?