Cart

MCP3204T-CI/SL

MICROCHIP MCP3204T-CI/SL

image shown is a representation only

MICROCHIP

4xADC 12bit SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP3204T-CI/SL
Rutronik No.: ICADC1163
Unit Pack: 2600
MOQ: 2600
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.58 $
6,708.00 $

Prices

2,600 2.58 $
5,200 2.53 $

Parameter

Resolution
12 bits
Sample rate
500000 ksps
Channels
4
Interface
SPI
Top(max)
85 °C
INL
2.5 +-LSB
DNL
0.5 +-LSB
SNR
72.7 dB
Mounting
SMD
Package
SO14
Pwr consumption
835 mW
Vdcc(min)
1.95 V
ENOB
11.7 bits
SINAD
72.2 dB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
SFDR
84 dB
Vdcc(max)
2.15 V
Top(min)
-40 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?