Cart

MCP3204-BI/P

MICROCHIP

4xADC 12bit SPI PD14 SMD
Supplier: Microchip Technology
Matchcode: MCP3204-BI/P
Rutronik No.: ICADC1251
Unit Pack: 30
MOQ: 120
package: DP14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
3.98 $
477.60 $

Prices

120 3.98 $
1,020 3.84 $

Parameter

Type
SAR
Resolution
12 bits
Architecture
4
Optimisation
SPI
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
DP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?