Cart

MCP3202-CI/MS

MICROCHIP MCP3202-CI/MS

image shown is a representation only

MICROCHIP

2xADC 12bit SPI MSOP8 _SMD
Supplier: Microchip Technology
Matchcode: MCP3202-CI/MS
Rutronik No.: ICADC1235
Unit Pack: 1
MOQ: 200
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.26 $
452.00 $

Prices

200 2.26 $
1,000 2.18 $

Parameter

Architecture
SAR
Resolution
12 bits
Sample rate
100 ksps
Channels
2
Interface
SPI
Top(max)
85 °C
Mounting
SMD
Package
MSOP8
Vdcc(min)
2.7 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vdcc(max)
5.5 V
Top(min)
-40 °C
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?