Cart

MCP3202-BI/SN

MICROCHIP MCP3202-BI/SN

image shown is a representation only

MICROCHIP

2xADC 12bit SPI SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP3202-BI/SN
Rutronik No.: ICADC1252
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.48 $
3.48 $

Prices

1 3.48 $
1,000 3.36 $

Parameter

Interface
SPI
Resolution
12 bits
Architecture
SAR
Sample rate
100 ksps
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?