Cart

MCP3201T-CI/MS

MICROCHIP MCP3201T-CI/MS

image shown is a representation only

MICROCHIP

1xADC 12bit SPI 2LSB MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP3201T-CI/MS
Rutronik No.: ICADC1020
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.19 $
5,475.00 $

Prices

2,500 2.19 $
5,000 2.14 $

Parameter

Interface
SPI
Resolution
12 bits
Architecture
SAR
Sample rate
100 ksps
Package
MSOP8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
INL
2 +-LSB
Vcc(min)
2.7 V
Vcc(max)
5.6 V
Mounting
SMD
Footprint
14.7 mm²
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?