Cart

MCP3201T-BI/SN

MICROCHIP MCP3201T-BI/SN

image shown is a representation only

MICROCHIP

1xADC 12bit SPI SO8 T/R SMD
Supplier: Microchip Technology
Matchcode: MCP3201T-BI/SN
Rutronik No.: ICADC1081
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.67 $
8,811.00 $

Prices

3,300 2.67 $
6,600 2.62 $

Parameter

Interface
SPI
Resolution
12 bits
Architecture
SAR
Sample rate
100 ksps
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?