Cart

MCP3021A5T-E/OT

MICROCHIP MCP3021A5T-E/OT

image shown is a representation only

MICROCHIP

1xADC 12bit SPI SOT23-5 SMD
Supplier: Microchip Technology
Matchcode: MCP3021A5T-E/OT
Rutronik No.: ICADC1017
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8773 $
2,631.90 $

Prices

3,000 0.8773 $
6,000 0.8606 $

Parameter

Architecture
SAR
Resolution
12 bits
Sample rate
100 ksps
Channels
1
Interface
SPI
Top(max)
85 °C
INL
2 +-LSB
DNL
1 +-LSB
SNR
71 dB
Mounting
SMD
Package
SOT23-5
Pwr consumption
2 mW
Vdcc(min)
2.7 V
ENOB
11.2 bits
SINAD
72 dB
THD
-82 dB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
SFDR
81 dB
Vdcc(max)
5.5 V
Top(min)
-40 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?