Cart

MCP3004T-I/ST

MICROCHIP MCP3004T-I/ST

image shown is a representation only

MICROCHIP

4ADC 10bit SPI TSSOP14 REEL SMD
Supplier: Microchip Technology
Matchcode: MCP3004T-I/ST
Rutronik No.: ICADC1242
Unit Pack: 2500
MOQ: 2500
package: TSSOP 14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
4,825.00 $

Prices

2,500 1.93 $
5,000 1.90 $

Parameter

Resolution
10 bits
Architecture
4
Optimisation
SPI
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP 14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?