Cart

MCP3004-I/SL

MICROCHIP MCP3004-I/SL

image shown is a representation only

MICROCHIP

4xADC 10bit SPI SO14 SMD
Supplier: Microchip Technology
Matchcode: MCP3004-I/SL
Rutronik No.: ICADC1100
Unit Pack: 1
MOQ: 1
package: SO14
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.84 $
1.84 $

Prices

1 1.84 $
1,000 1.78 $

Parameter

Resolution
10 bits
Architecture
4
Optimisation
SPI
DNL
0.5 +-LSB
INL
0.25 +-LSB
SNR
61 dB
Resistance
-77 kOhm
Taps
61
Output
79
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
52 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?