Cart

MCP3002-I/SN

MICROCHIP MCP3002-I/SN

image shown is a representation only

MICROCHIP

8xADC 12bit SPI SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP3002-I/SN
Rutronik No.: ICADC1074
Unit Pack: 100
MOQ: 300
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
477.00 $

Prices

300 1.59 $
1,000 1.53 $

Parameter

Architecture
SAR
Resolution
12 bits
Sample rate
100 ksps
Channels
8
Interface
SPI
Top(max)
85 °C
INL
2 +-LSB
DNL
1 +-LSB
SNR
71 dB
Mounting
SMD
Package
SO8
Pwr consumption
2 mW
Vdcc(min)
2.7 V
ENOB
11.5 bits
SINAD
72 dB
THD
-80 dB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
SFDR
81 dB
Vdcc(max)
5.5 V
Top(min)
-40 °C
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?