Cart

MCP3001-I/MS

MICROCHIP MCP3001-I/MS

image shown is a representation only

MICROCHIP

1xADC 10bit SPI MSOP8 SMD
Supplier: Microchip Technology
Matchcode: MCP3001-I/MS
Rutronik No.: ICADC1169
Unit Pack: 100
MOQ: 300
package: MSOP8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
441.00 $

Prices

300 1.47 $
1,000 1.42 $

Parameter

Resolution
10 bits
Architecture
1
Optimisation
SPI
Sample rate
analog ksps
Channels
225
DNL
1 +-LSB
Pwr consumption
8.8 mW
INL
0.5 +-LSB
SNR
54.9 dB
Resistance
-64,6 kOhm
Taps
55.4
Output
67.8
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?