Cart

MCP2562T-E/MF

MICROCHIP MCP2562T-E/MF

image shown is a representation only

MICROCHIP

CAN 1T/1R 4V 1Mb/s DFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP2562T-E/MF
Rutronik No.: ASSP1588
Unit Pack: 3300
MOQ: 3300
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.8664 $
2,859.12 $

Prices

3,300 0.8664 $
6,600 0.8499 $

Parameter

Type
CAN
Package
DFN8
Mounting
SMD
Top(max)
125 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
4.5 V
Data rate
1 Mb/s
Number of Rx
1
Vcc(max)
5.5 V
Automotive
NO
Footprint
5 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?