Cart

MCP25625T-E/ML

MICROCHIP MCP25625T-E/ML

image shown is a representation only

MICROCHIP

CAN 1T/1R 4V 1Mb/s QFN28 SMD
Supplier: Microchip Technology
Matchcode: MCP25625T-E/ML
Rutronik No.: ASSP1610
Unit Pack: 1600
MOQ: 1600
package: QFN28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.40 $
3,840.00 $

Prices

1,600 2.40 $
6,400 2.36 $

Parameter

Type
CAN
Data rate
1 Mb/s
Number of Tx
3
Number of Rx
2
Package
QFN28
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
36 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?