Cart

MCP2561-E/P

MICROCHIP MCP2561-E/P

image shown is a representation only

MICROCHIP

CAN 1T/1R 4V 1Mb/s PDIP8 SMD
Supplier: Microchip Technology
Matchcode: MCP2561-E/P
Rutronik No.: ASSP1570
Unit Pack: 60
MOQ: 60
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8068 $
48.41 $

Prices

60 0.8068 $
1,020 0.7785 $

Parameter

Type
CAN
Package
DIP8
Mounting
SMD
Top(max)
125 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
4.5 V
Data rate
1 Mb/s
Number of Rx
1
Vcc(max)
5.5 V
Automotive
NO
Footprint
81 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?