Cart

MCP2561-E/MF

MICROCHIP MCP2561-E/MF

image shown is a representation only

MICROCHIP

CAN 1T/1R 4V 1Mb/s DFN8 SMD
Supplier: Microchip Technology
Matchcode: MCP2561-E/MF
Rutronik No.: ASSP1617
Unit Pack: 120
MOQ: 480
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.811 $
389.28 $

Prices

480 0.811 $
1,080 0.7826 $

Parameter

Type
CAN
Data rate
1 Mb/s
Package
DFN8
Mounting
SMD
Top(max)
125 °C
Top(min)
-40 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Number of Tx
1
Number of Rx
1
Automotive
NO
Footprint
5 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?