Cart

MCP2551-I/SN

MICROCHIP MCP2551-I/SN

image shown is a representation only

MICROCHIP

CAN 1T/1R 4V 1Mb/s SO8 SMD
Supplier: Microchip Technology
Matchcode: MCP2551-I/SN
Rutronik No.: ASIC4536
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.0347 $
103.47 $

Prices

100 1.0347 $
1,000 0.9984 $

Parameter

Type
CAN
Package
SO8
Mounting
SMD
Top(max)
85 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
3.8 V
Data rate
1 Mb/s
Number of Rx
1
Vcc(max)
4.3 V
Automotive
NO
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?