Cart

MCP2551-E/P

MICROCHIP MCP2551-E/P

image shown is a representation only

MICROCHIP

CAN 1T/1R 4V 1Mb/s DIP8 THT
Supplier: Microchip Technology
Matchcode: MCP2551-E/P
Rutronik No.: ASSP1205
Unit Pack: 60
MOQ: 60
package: DIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.19 $
71.40 $

Prices

60 1.19 $
1,020 1.15 $

Parameter

Type
CAN
Package
DIP8
Mounting
THT
Top(max)
125 °C
Top(min)
-40 °C
Number of Tx
1
Vcc(min)
3.8 V
Data rate
1 Mb/s
Number of Rx
1
Vcc(max)
4.3 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?