Cart

MCP2515-I/ST

MICROCHIP MCP2515-I/ST

image shown is a representation only

MICROCHIP

CAN Ctrl SPI TSSOP20 SMD
Supplier: Microchip Technology
Matchcode: MCP2515-I/ST
Rutronik No.: ICCOM1096
Unit Pack: 1
MOQ: 1
package: TSSOP20
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.75 $
1.75 $

Prices

1 1.75 $
1,000 1.69 $

Parameter

Type
CAN Ctrl
Package
TSSOP20
Mounting
SMD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?