Cart

MCP2515-I/SO

MICROCHIP

CAN Ctrl SPI SO18 SMD
Supplier: Microchip Technology
Matchcode: MCP2515-I/SO
Rutronik No.: ICCOM1095
Unit Pack: 42
MOQ: 42
package: SO18
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
1.61 $
67.62 $

Prices

42 1.61 $
1,008 1.56 $

Parameter

Type
CAN Ctrl
Package
SO18
Mounting
SMD
Top(max)
85 °C
Top(min)
-40 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?