Cart

MCP2515-E/ST

MICROCHIP MCP2515-E/ST

image shown is a representation only

MICROCHIP

CAN Ctrl SPI TSSOP20 SMD
Supplier: Microchip Technology
Matchcode: MCP2515-E/ST
Rutronik No.: ICCOM1137
Unit Pack: 74
MOQ: 74
package: TSSOP20
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.03 $
150.22 $

Prices

74 2.03 $
1,036 1.96 $

Parameter

Type
CAN Ctrl
Package
TSSOP20
Mounting
SMD
Data rate
10 Mb/s
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?