Cart

MCP23S17-E/ML

MICROCHIP MCP23S17-E/ML

image shown is a representation only

MICROCHIP

I/O-EXP 16bit QFN28 SMD
Supplier: Microchip Technology
Matchcode: MCP23S17-E/ML
Rutronik No.: ICPER6264
Unit Pack: 1
MOQ: 1
package: QFN28
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
QFN28
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?