Cart

MCP23S08-E/SS

MICROCHIP MCP23S08-E/SS

image shown is a representation only

MICROCHIP

I/O-EXP 8bit SSOP20 SMD
Supplier: Microchip Technology
Matchcode: MCP23S08-E/SS
Rutronik No.: ICPER6309
Unit Pack: 1
MOQ: 67
package: TSSOP20
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
TSSOP20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?