Cart

MCP23S08-E/P

MICROCHIP MCP23S08-E/P

image shown is a representation only

MICROCHIP

I/O-EXP 8bit DIP8 THT
Supplier: Microchip Technology
Matchcode: MCP23S08-E/P
Rutronik No.: ICPER6277
Unit Pack: 25
MOQ: 375
package: DIP8
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
THT
Package
DIP8
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?