Cart

MCP23017-E/SS

MICROCHIP MCP23017-E/SS

image shown is a representation only

MICROCHIP

I/O-EXP 16bit SSOP28 SMD
Supplier: Microchip Technology
Matchcode: MCP23017-E/SS
Rutronik No.: ICPER6257
Unit Pack: 47
MOQ: 329
package: TSSOP28
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
368.48 $

Prices

329 1.12 $
1,034 1.08 $

Parameter

Type
IO-Expand.
Mounting
SMD
Package
TSSOP28
Top(max)
125 °C
Top(min)
-40 °C
Vcc(max)
5.5 V
Vcc(min)
1.8 V
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?