Cart

MCP23009-E/MG

MICROCHIP MCP23009-E/MG

image shown is a representation only

MICROCHIP

I/O-EXP 16bit QFN16 SMD
Supplier: Microchip Technology
Matchcode: MCP23009-E/MG
Rutronik No.: ICRTV4971
Unit Pack: 120
MOQ: 360
package: QFN16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Package
QFN16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?