Cart

MCP2221-I/ST

MICROCHIP MCP2221-I/ST

image shown is a representation only

MICROCHIP

USB 2.0 to UART Protconv w. GPI
Supplier: Microchip Technology
Matchcode: MCP2221-I/ST
Rutronik No.: ASSP1736
Unit Pack: 96
MOQ: 192
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
455.04 $

Prices

192 2.37 $
1,056 2.29 $

Parameter

Type
USB
Data rate
12 Mb/s
Package
TSSOP14
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3.0 V
Vcc(max)
5.5 V
Footprint
35 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?